1863850000 | Weidmüller
Pin header, 14 pole, pitch 3.81 mm, angled, black, 1863850000
Order No.: 52P3740
EAN: 4032248429073
MPN:
1863850000
SC-SMT 3.81/14/90LF 3.2SN BK BX
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 1863850000, Weidmüller
Printed Circuit Board Connector, solder flange, THT/THR solder termination, 3.81 mm, no. of poles: 14, 90°, 3.2 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 14 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |