1863860000 | Weidmüller

Pin header, 15 pole, pitch 3.81 mm, angled, black, 1863860000

Order No.: 52P3741
EAN: 4032248429080
MPN:
1863860000
SC-SMT 3.81/15/90LF 3.2SN BK BX
1863860000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0341 €

Male connector, 1863860000, Weidmüller

Board Connector, Solder Flange, THT/THR Solder Termination, 3.81 mm, No. of Poles: 15, 90°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 15 pole
Grid 3.81 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes