1864090000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, straight, black, 1864090000

Order No.: 52P3756
EAN: 4032248429295
MPN:
1864090000
SC-SMT 3.81/04/180LF 1.5SN BK BX
1864090000 Weidmüller PCB Connection Systems Image 1
1864090000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9754 €
50 pcs.
1.7969 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1864090000, Weidmüller

Printed Circuit Board Connector, Solder Flange, THT/THR Solder Termination, 3.81 mm, No. of Poles: 4, 180°, 1.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 4 pole
Grid 3.81 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes