1864150000 | Weidmüller

Pin header, 10 pole, pitch 3.81 mm, straight, black, 1864150000

Order No.: 52P3761
EAN: 4032248429455
MPN:
1864150000
SC-SMT 3.81/10/180LF 1.5SN BK BX
1864150000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4629 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1864150000, Weidmüller

PCB connector, solder flange, THT/THR solder termination, 3.81 mm, no. of poles: 10, 180°, 1.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 10 pole
Grid 3.81 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes