1864210000 | Weidmüller

Pin header, 16 pole, pitch 3.81 mm, straight, black, 1864210000

Order No.: 52P3764
EAN: 4032248429516
MPN:
1864210000
SC-SMT 3.81/16/180LF 1.5SN BK BX
1864210000 Weidmüller PCB Connection Systems Image 1
1864210000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2602 €

Male connector, 1864210000, Weidmüller

Board Connector, Solder Flange, THT/THR Solder Termination, 3.81 mm, No. of Poles: 16, 180°, 1.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 16 pole
Grid 3.81 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes