1864260000 | Weidmüller

Pin header, 6 pole, pitch 3.81 mm, straight, black, 1864260000

Order No.: 52P3769
EAN: 4032248429561
MPN:
1864260000
SC-SMT 3.81/06/180LF 1.5SN BK RL
1864260000 Weidmüller PCB Connection Systems Image 1
1864260000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3324 €

Male connector, 1864260000, Weidmüller

Printed circuit board connector, solder flange, THT/THR solder termination, 3.81 mm, no. of poles: 6, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 6 pole
Grid 3.81 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes