1864320000 | Weidmüller

Pin header, 7 pole, pitch 3.81 mm, straight, black, 1864320000

Order No.: 52P3775
EAN: 4032248429615
MPN:
1864320000
SC-SMT 3.81/07/180G 1.5SN BK RL
1864320000 Weidmüller PCB Connection Systems Image 1
1864320000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9873 €

Male connector, 1864320000, Weidmüller

Printed circuit board connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 7, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 7 pole
Grid 3.81 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes