1871470000 | Weidmüller

Pin header, 9 pole, pitch 3.81 mm, straight, black, 1871470000

Order No.: 52P4208
EAN: 4032248450268
MPN:
1871470000
SC 3.81/09/180G 3.2SN BK BX
1871470000 Weidmüller PCB Connection Systems Image 1
1871470000 Weidmüller PCB Connection Systems Image 2
1871470000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Available in 6 Days: 240 pcs.
Leadtime: On Request **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4276 €
50 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1871470000, Weidmüller

Printed Circuit Board Connector, Side Closed, THT Solder Termination, 3.81 mm, No. of Poles: 9, 180°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 9 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes