1876720000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, angled, black, 1876720000
Order No.: 52P4570
EAN: 4032248467235
MPN:
1876720000
SL-SMT 5.08HC/03/270FL 3.2SN BK RL
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Male connector, 1876720000, Weidmüller
PCB Connector, Male Connector, Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 3, 270°, 3.2 mm, Tin Plated, Black, Tape (Ø 330 mm).
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 27.5 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |