1876730000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, angled, black, 1876730000

Order No.: 52P4571
EAN: 4032248467242
MPN:
1876730000
SL-SMT 5.08HC/02/270FL 3.2SN BK RL
Weidmüller
1876730000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8683 €

Male connector, 1876730000, Weidmüller

PCB Connector, Male Connector, Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 2, 270°, 3.2 mm, tinned, black, Tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Orientation angled
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes