1876980000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, angled, black, 1876980000

Order No.: 52P4586
EAN: 4032248467631
MPN:
1876980000
SL-SMT 5.08HC/08/270FH 1.5SN BK RL
Weidmüller
1876980000 Weidmüller PCB Connection Systems Image 1
1876980000 Weidmüller PCB Connection Systems Image 2
1876980000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
195 pcs.
4.6172 €

Male connector, 1876980000, Weidmüller

PCB Connector, Male Connector, Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 8, 270°, 1.5 mm, Tin Plated, Black, Tape (Ø 330 mm).

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Orientation angled
Pin number 8 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes