1877080000 | Weidmüller
Pin header, 8 pole, pitch 5.08 mm, angled, black, 1877080000
Order No.: 52P4590
EAN: 4032248467563
MPN:
1877080000
SL-SMT 5.08HC/08/270GH 1.5SN BK BX
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.5101 €
50 pcs.
4.1055 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1877080000, Weidmüller
Board Connector, Male Connector, Side Closed, THT/THR Solder Termination, 5.08 mm, No. of Poles: 8, 270°, 1.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 27.5 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |