1877150000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, angled, black, 1877150000

Order No.: 52P4596
EAN: 4032248467600
MPN:
1877150000
SL-SMT 5.08HC/05/270GL 1.5SN BK BX
Weidmüller
1877150000 Weidmüller PCB Connection Systems Image 1
1877150000 Weidmüller PCB Connection Systems Image 2
1877150000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8203 €
50 pcs.
2.5585 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1877150000, Weidmüller

PCB Connector, Male Connector, Side Closed, THT/THR Solder Termination, 5.08 mm, No. of Poles: 5, 270°, 1.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Orientation angled
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes