1877330000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, angled, black, 1877330000

Order No.: 52P4616
EAN: 4032248467969
MPN:
1877330000
SL-SMT 5.08HC/04/270FH 3.2SN BK BX
Weidmüller
1877330000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3443 €

Male connector, 1877330000, Weidmüller

Printed Circuit Board Connector, Male Connector, Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 4, 270°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Orientation angled
Pin number 4 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes