1877370000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, angled, black, 1877370000

Order No.: 52P4620
EAN: 4032248468003
MPN:
1877370000
SL-SMT 5.08HC/02/270GH 3.2SN BK BX
Weidmüller
1877370000 Weidmüller PCB Connection Systems Image 1
1877370000 Weidmüller PCB Connection Systems Image 2
1877370000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1877370000, Weidmüller

Board Connector, Male Connector, Closed Sideways, THT/THR Solder Termination, 5.08 mm, No. of Poles: 2, 270°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Orientation angled
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes