1877800000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, angled, black, 1877800000

Order No.: 52P4670
EAN: 4032248468454
MPN:
1877800000
SL-SMT 5.08HC/08/270GL 1.5SN BK RL
Weidmüller
1877800000 Weidmüller PCB Connection Systems Image 1
1877800000 Weidmüller PCB Connection Systems Image 2
1877800000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Available in 6 Days: 700 pcs.
Leadtime: On Request **
Total Price:
3.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
3.9865 €

Male connector, 1877800000, Weidmüller

Printed circuit board connector, male connector, lateral closed, THT/THR solder termination, 5.08 mm, no. of poles: 8, 270°, 1.5 mm, tinned, black, Tape (Ø 33)

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Orientation angled
Pin number 8 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes