1877840000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, angled, black, 1877840000

Order No.: 52P4674
EAN: 4032248468492
MPN:
1877840000
SL-SMT 5.08HC/05/270GH 3.2SN BK RL
Weidmüller
1877840000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5228 €

Male connector, 1877840000, Weidmüller

Printed Circuit Board (PCB) Connector, Male Connector, Side-Closed, THT/THR Solder Termination, 5.08 mm, No. of Poles: 5, 270°, 3.2 mm, tinned, black, Tape (Ø 33)

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Orientation angled
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes