1878110000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, angled, black, 1878110000

Order No.: 52P4676
EAN: 4032248468911
MPN:
1878110000
SL-SMT 5.08HC/03/270FL 1.5SN BK BX
Weidmüller
1878110000 Weidmüller PCB Connection Systems Image 1
1878110000 Weidmüller PCB Connection Systems Image 2
1878110000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9635 €

Male connector, 1878110000, Weidmüller

PCB Connector, Male Connector, Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 3, 270°, 1.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Orientation angled
Pin number 3 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes