1881390000 | Weidmüller
Pin header, 28 pole, pitch 5 mm, straight, black, 1881390000
Order No.: 52P4806
EAN: 4032248482733
MPN:
1881390000
SLDV-THR 5.00/28/180F 3.2SN BK BX
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
10 pcs.
17.4692 €
50 pcs.
15.8984 €
100 pcs.
14.3038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1881390000, Weidmüller
PCB Connector, Flange, THT/THR Solder Termination, 5.00 mm, No. of Poles: 28, 180°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 28 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |