1881590000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, straight, black, 1881590000

Order No.: 52P4812
EAN: 4032248482924
MPN:
1881590000
SLDV-THR 5.08/48/180FLF 1.5SN BK BX
Weidmüller
1881590000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
22.7171 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
22.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7171 €

Male connector, 1881590000, Weidmüller

Board Connector, Male Connector, Flange / Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 48, 180°, 1.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Orientation straight
Pin number 4 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes