1882800000 | Weidmüller

Pin header, 32 pole, pitch 5 mm, straight, black, 1882800000

Order No.: 52P4821
EAN: 4032248486373
MPN:
1882800000
SLDV-THR 5.00/32/180G 3.2SN BK BX
1882800000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.59 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5886 €
10 pcs.
15.2558 €
50 pcs.
13.8873 €
100 pcs.
12.5069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1882800000, Weidmüller

Printed Circuit Board Connector, closed side, THT/THR solder termination, 5.00 mm, no. of poles: 32, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Orientation straight
Pin number 32 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes