1882990000 | Weidmüller
Pin header, 16 pole, pitch 5 mm, straight, black, 1882990000
Order No.: 52P4825
EAN: 4032248487172
MPN:
1882990000
SLDV-THR 5.00/16/180F 3.2SN BK BX
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Male connector, 1882990000, Weidmüller
Printed Circuit Board Connector, flange, THT/THR solder termination, 5.00 mm, no. of poles: 16, 180°, 3.2 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |