1889210000 | Weidmüller
Pin header, 30 pole, pitch 5.08 mm, straight, black, 1889210000
Order No.: 52P5099
EAN: 4032248495511
MPN:
1889210000
SLDV-THR 5.08/30/180FLF 3.2SN BK BX
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
10 pcs.
19.5279 €
50 pcs.
17.9690 €
100 pcs.
16.3506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1889210000, Weidmüller
PCB Connector, Male Connector, Flange / Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 30, 180°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 30 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |