1889270000 | Weidmüller
Pin header, 36 pole, pitch 5.08 mm, straight, black, 1889270000
Order No.: 52P5105
EAN: 4032248495610
MPN:
1889270000
SLDV-THR 5.08/36/180FLF 3.2SN BK BX
Unit Price (€ / pc.)
18.0761 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Male connector, 1889270000, Weidmüller
PCB Connector, Male Connector, Flange / Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 36, 180°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 36 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |