1889280000 | Weidmüller

Pin header, 38 pole, pitch 5.08 mm, straight, black, 1889280000

Order No.: 52P5106
EAN: 4032248495627
MPN:
1889280000
SLDV-THR 5.08/38/180FLF 3.2SN BK BX
Weidmüller
1889280000 Weidmüller PCB Connection Systems Image 1
1889280000 Weidmüller PCB Connection Systems Image 2
1889280000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
18.8615 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
18.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.8615 €

Male connector, 1889280000, Weidmüller

Printed Circuit Board Connector, Male Connector, Flange / Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 38, 180°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Orientation straight
Pin number 38 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes