1889350000 | Weidmüller

Pin header, 30 pole, pitch 5.08 mm, straight, black, 1889350000

Order No.: 52P5113
EAN: 4032248495696
MPN:
1889350000
SLDV-THR 5.08/30/180F 3.2SN BK BX
Weidmüller
1889350000 Weidmüller PCB Connection Systems Image 1
1889350000 Weidmüller PCB Connection Systems Image 2
1889350000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
19.4089 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
19.41 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4089 €
10 pcs.
17.8500 €
50 pcs.
16.4220 €
100 pcs.
14.9464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1889350000, Weidmüller

PCB Connector, Male Connector, Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 30, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Orientation straight
Pin number 30 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes