1890600000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, angled, orange, 1890600000

Order No.: 52P5170
EAN: 4032248499625
MPN:
1890600000
SLD 3.50V/06/90G 3.2SN OR BX
1890600000 Weidmüller PCB Connection Systems Image 1
1890600000 Weidmüller PCB Connection Systems Image 2
1890600000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.2130 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9512 €
50 pcs.
2.7013 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1890600000, Weidmüller

Printed circuit board connector, closed side, THT solder termination, 3.50 mm, no. of poles: 6, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Orientation angled
Pin number 6 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes