1890630000 | Weidmüller

Pin header, 26 pole, pitch 3.5 mm, angled, orange, 1890630000

Order No.: 52P5173
EAN: 4032248499656
MPN:
1890630000
SLD 3.50V/26/90G 3.2SN OR BX
1890630000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
10 pcs.
12.3165 €
50 pcs.
11.1979 €
100 pcs.
10.0912 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1890630000, Weidmüller

Printed circuit board connector, closed side, THT solder termination, 3.50 mm, no. of poles: 26, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Orientation angled
Pin number 26 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes