1890670000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, angled, orange, 1890670000

Order No.: 52P5177
EAN: 4032248499694
MPN:
1890670000
SLD 3.50V/42/90G 3.2SN OR BX
1890670000 Weidmüller PCB Connection Systems Image 1
1890670000 Weidmüller PCB Connection Systems Image 2
1890670000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
10 pcs.
19.1233 €
50 pcs.
17.6001 €
100 pcs.
16.0055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1890670000, Weidmüller

PCB Connector, Side-Closed, THT Solder Termination, 3.50 mm, No. of Poles: 42, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Orientation angled
Pin number 4 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes