1890810000 | Weidmüller

Pin header, 14 pole, pitch 3.5 mm, angled, orange, 1890810000

Order No.: 52P5183
EAN: 4032248500154
MPN:
1890810000
SLD 3.50V/14/90F 3.2SN OR BX
1890810000 Weidmüller PCB Connection Systems Image 1
1890810000 Weidmüller PCB Connection Systems Image 2
1890810000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.3066 €
50 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1890810000, Weidmüller

PCB connector, flange, THT solder termination, 3.50 mm, no. of poles: 14, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Orientation angled
Pin number 14 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes