1890830000 | Weidmüller

Pin header, 26 pole, pitch 3.5 mm, angled, orange, 1890830000

Order No.: 52P5185
EAN: 4032248500178
MPN:
1890830000
SLD 3.50V/26/90F 3.2SN OR BX
1890830000 Weidmüller PCB Connection Systems Image 1
1890830000 Weidmüller PCB Connection Systems Image 2
1890830000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
14.0777 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
10 pcs.
12.9710 €
50 pcs.
11.7929 €
100 pcs.
10.6148 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1890830000, Weidmüller

Printed circuit board connector, flange, THT solder termination, 3.50 mm, no. of poles: 26, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes