1890850000 | Weidmüller

Pin header, 34 pole, pitch 3.5 mm, angled, orange, 1890850000

Order No.: 52P5187
EAN: 4032248500192
MPN:
1890850000
SLD 3.50V/34/90F 3.2SN OR BX
1890850000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
17.6715 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
10 pcs.
16.2673 €
50 pcs.
14.8036 €
100 pcs.
13.3161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1890850000, Weidmüller

Printed Circuit Board Connector, flange, THT solder termination, 3.50 mm, no. of poles: 34, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Orientation angled
Pin number 34 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes