1890860000 | Weidmüller
Pin header, 38 pole, pitch 3.5 mm, angled, orange, 1890860000
Order No.: 52P5188
EAN: 4032248500208
MPN:
1890860000
SLD 3.50V/38/90F 3.2SN OR BX
Unit Price (€ / pc.)
18.9210 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
10 pcs.
17.4097 €
50 pcs.
16.0174 €
100 pcs.
14.5775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1890860000, Weidmüller
PCB connector, flange, THT solder termination, 3.50 mm, no. of poles: 38, 90°, 3.2 mm, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 200 V | |
Rated current | 10.5 A | |
Orientation | angled | |
Pin number | 38 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |