1890880000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, angled, orange, 1890880000

Order No.: 52P5190
EAN: 4032248500321
MPN:
1890880000
SLD 3.50V/46/90F 3.2SN OR BX
1890880000 Weidmüller PCB Connection Systems Image 1
1890880000 Weidmüller PCB Connection Systems Image 2
1890880000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
22.7647 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
22.76 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7647 €
10 pcs.
20.9440 €
50 pcs.
19.2661 €
100 pcs.
17.5287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1890880000, Weidmüller

PCB connector, flange, THT solder termination, 3.50 mm, no. of poles: 46, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Orientation angled
Pin number 4 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes