1891070000 | Weidmüller
Pin header, 10 pole, pitch 3.5 mm, straight, orange, 1891070000
Order No.: 52P5194
EAN: 4032248500468
MPN:
1891070000
SLD 3.50 V/10/180F 3.2 SN OR BX
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 1891070000, Weidmüller
PCB connectors, flange, THT solder termination, 3.50 mm, no. of poles: 10, 180°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 200 V | |
Rated current | 10.5 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |