1891090000 | Weidmüller

Pin header, 18 pole, pitch 3.5 mm, straight, orange, 1891090000

Order No.: 52P5196
EAN: 4032248500505
MPN:
1891090000
SLD 3.50 V/18/180F 3.2 SN OR BX
1891090000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.9250 €
50 pcs.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1891090000, Weidmüller

Printed circuit board connector, flange, THT solder termination, 3.50 mm, no. of poles: 18, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Orientation straight
Pin number 18 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes