1891100000 | Weidmüller
Pin header, 22 pole, pitch 3.5 mm, straight, orange, 1891100000
Order No.: 52P5197
EAN: 4032248500628
MPN:
1891100000
SLD 3.50 V/22/180F 3.2 SN OR BX
Unit Price (€ / pc.)
11.5906 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
10 pcs.
10.7695 €
50 pcs.
9.8056 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1891100000, Weidmüller
Printed circuit board connector, flange, THT solder termination, 3.50 mm, no. of poles: 22, 180°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 200 V | |
Rated current | 10.5 A | |
Orientation | straight | |
Pin number | 22 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |