1891110000 | Weidmüller

Pin header, 26 pole, pitch 3.5 mm, straight, orange, 1891110000

Order No.: 52P5198
EAN: 4032248500635
MPN:
1891110000
SLD 3.50 V/26/180F 3.2 SN OR BX
1891110000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.6731 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
10 pcs.
12.5902 €
50 pcs.
11.4478 €
100 pcs.
10.3054 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1891110000, Weidmüller

Board Connector, flange, THT solder termination, 3.50 mm, no. of poles: 26, 180°, 3.2 mm, tin plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Orientation straight
Pin number 26 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes