1891120000 | Weidmüller

Pin header, 30 pole, pitch 3.5 mm, straight, orange, 1891120000

Order No.: 52P5199
EAN: 4032248500642
MPN:
1891120000
SLD 3.50 V/30/180F 3.2 SN OR BX
1891120000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
10 pcs.
14.4228 €
50 pcs.
13.1257 €
100 pcs.
11.8167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1891120000, Weidmüller

Printed circuit board connectors, flange, THT solder termination, 3.50 mm, no. of poles: 30, 180°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Orientation straight
Pin number 30 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes