1891190000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, straight, orange, 1891190000

Order No.: 52P5204
EAN: 4032248500734
MPN:
1891190000
SLD 3.50V/06/180G 3.2SN OR BX
1891190000 Weidmüller PCB Connection Systems Image 1
1891190000 Weidmüller PCB Connection Systems Image 2
1891190000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.8679 €
50 pcs.
2.6180 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1891190000, Weidmüller

Board Connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 6, 180°, 3.2 mm, tin plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Orientation straight
Pin number 6 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes