1891270000 | Weidmüller

Pin header, 38 pole, pitch 3.5 mm, straight, orange, 1891270000

Order No.: 52P5212
EAN: 4032248500819
MPN:
1891270000
SLD 3.50V/38/180G 3.2SN OR BX
1891270000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
18.99 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9924 €
10 pcs.
17.4692 €
50 pcs.
15.8984 €
100 pcs.
14.3157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1891270000, Weidmüller

Board Connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 38, 180°, 3.2 mm, tin plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Orientation straight
Pin number 38 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes