1894980000 | Weidmüller

Pin header, 4 pole, pitch 5 mm, straight, black, 1894980000

Order No.: 52P5246
EAN: 4032248509690
MPN:
1894980000
SLDV-THR 5.00/04/180G 1.5SN BK BX
1894980000 Weidmüller PCB Connection Systems Image 1
1894980000 Weidmüller PCB Connection Systems Image 2
1894980000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9873 €
50 pcs.
1.8088 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1894980000, Weidmüller

PCB Connector, closed side, THT/THR solder termination, 5.00 mm, no. of poles: 4, 180°, 1.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Orientation straight
Pin number 4 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes