1895020000 | Weidmüller

Pin header, 12 pole, pitch 5 mm, straight, black, 1895020000

Order No.: 52P5248
EAN: 4032248509737
MPN:
1895020000
SLDV-THR 5.00/12/180G 1.5SN BK BX
1895020000 Weidmüller PCB Connection Systems Image 1
1895020000 Weidmüller PCB Connection Systems Image 2
1895020000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4982 €

Male connector, 1895020000, Weidmüller

Printed Circuit Board Connector, closed side, THT/THR solder termination, 5.00 mm, no. of poles: 12, 180°, 1.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Orientation straight
Pin number 12 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes