1911520000 | Weidmüller

Pin header, 26 pole, pitch 5 mm, straight, black, 1911520000

Order No.: 52P5762
EAN: 4032248539505
MPN:
1911520000
SLDV-THR 5.00/26/180GLF 3.2SN BK BX
1911520000 Weidmüller PCB Connection Systems Image 1
1911520000 Weidmüller PCB Connection Systems Image 2
1911520000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
19.5993 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
19.60 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5993 €
10 pcs.
18.0285 €
50 pcs.
16.6005 €
100 pcs.
15.1011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1911520000, Weidmüller

Board Connector, lateral closed / solder flange, THT/THR solder termination, 5.00 mm, no. of poles: 26, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Orientation straight
Pin number 26 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes