1929340000 | Weidmüller
Socket header, 6 pole, pitch 7.62 mm, angled, black, 1929340000
Order No.: 52P6416
EAN: 4032248578689
MPN:
1929340000
BVL 7.62HP/06/270 3.5SN BK BX
Unit Price (€ / pc.)
7.0448 € *
Standard delivery time from the manufacturer is: 9 Weeks
Female connector, 1929340000, Weidmüller
Printed Circuit Board Connector, Side-Closed, THT Solder Termination, 7.62 mm, No. of Poles: 6, 270°, 3.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 56.8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |