1929350000 | Weidmüller
Socket header, 7 pole, pitch 7.62 mm, angled, black, 1929350000
Order No.: 52P6417
EAN: 4032248578696
MPN:
1929350000
BVL 7.62HP/07/270 3.5SN BK BX
Unit Price (€ / pc.)
8.2229 € *
Standard delivery time from the manufacturer is: 9 Weeks
Female connector, 1929350000, Weidmüller
Printed circuit board connectors, side closed, THT solder termination, 7.62 mm, no. of poles: 7, 270°, 3.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 56.8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |