1929900000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, black, 1929900000

Order No.: 52P6447
EAN: 4032248579686
MPN:
1929900000
BVZ 7.62HP/04/180SH160C SN BK BX
1929900000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.0801 €

Female connector, 1929900000, Weidmüller

PCB connectors, shield support 150° / coupling, 7.62 mm, no. of poles: 4, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes