1930560000 | Weidmüller

Pin header, 9 pole, pitch 7.62 mm, angled, black, 1930560000

Order No.: 52P6507
EAN: 4032248580538
MPN:
1930560000
SV 7.62HP/09/90SF 3.5SN BK BX
1930560000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.2340 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
10 pcs.
9.5081 €
50 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1930560000, Weidmüller

PCB Connector, Screw / Latching Flange, THT Solder Termination, 7.62 mm, No. of Poles: 9, 90°, 3.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation angled
Pin number 9 pole
Grid 7.62 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes