1930580000 | Weidmüller

Pin header, 11 pole, pitch 7.62 mm, angled, black, 1930580000

Order No.: 52P6509
EAN: 4032248580552
MPN:
1930580000
SV 7.62HP/11/90SF 3.5SN BK BX
1930580000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.4954 €
50 pcs.
10.4601 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1930580000, Weidmüller

PCB connector, screw / snap-in flange, THT solder termination, 7.62 mm, no. of poles: 11, 90°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation angled
Pin number 11 pole
Grid 7.62 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes