1930600000 | Weidmüller
Pin header, 2 pole, pitch 7.62 mm, straight, black, 1930600000
Order No.: 52P6510
EAN: 4032248580576
MPN:
1930600000
SV 7.62HP/02/180G 3.5SN BK BX
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Available in 6 Days: 240 pcs.
Leadtime: On Request **
Male connector, 1930600000, Weidmüller
Printed circuit board connectors, lateral closed, THT solder termination, 7.62 mm, no. of poles: 2, 180°, 3.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |